Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61302821121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0997
Product RangeWR-PHD
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.490 |
| 25+ | $1.380 |
| 50+ | $1.280 |
| 100+ | $1.200 |
| 250+ | $1.140 |
| 500+ | $1.070 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61302821121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0997
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
28Contacts
Product Range
WR-PHD
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
