Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61306421821Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.16T0642
Product RangeWR-PHD
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.680 |
| 25+ | $3.420 |
| 50+ | $3.250 |
| 100+ | $3.060 |
| 250+ | $2.850 |
| 500+ | $2.740 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61306421821Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.16T0642
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingThrough Hole Mount
Product RangeWR-PHD
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Product Range
WR-PHD
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
