Print Page
61400413321
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61400413321Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16T0644
Product RangeWR-COM
Your Part Number
766 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.530 |
| 25+ | $1.420 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.180 |
| 500+ | $1.090 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61400413321Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16T0644
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61400413321 from Wurth Elektronik is a through hole, WR-COM standard USB 2.0 type B socket with vertical mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- White colour polybutylene terephthalate insulator
- Rated current is 1.5A
- Rated voltage is 30VAC
- Maximum contact resistance is 20mohm
- Copper alloy with gold plated contacts
- Brass with nickel plated shell
- Operating temperature range from -40°C to 105°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 61400413321
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
