Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614108646521Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel09AJ7834
Cut Tape80AJ0732
Product RangeWR-COM
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.830 |
| 25+ | $6.560 |
| 50+ | $6.460 |
| 100+ | $6.350 |
| 250+ | $6.240 |
| 500+ | $5.920 |
Full Reel
| Quantity | Price |
|---|---|
| 130+ | $5.990 |
| 260+ | $5.830 |
| 520+ | $5.730 |
| 780+ | $5.630 |
| 1300+ | $5.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614108646521Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel09AJ7834
Cut Tape80AJ0732
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Positions
Contact Material
Phosphor Copper
Product Range
WR-COM
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
