Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1283
Product RangeWR-MJ
Your Part Number
4,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.733 |
| 25+ | $0.722 |
| 50+ | $0.709 |
| 100+ | $0.698 |
| 500+ | $0.685 |
| 1000+ | $0.659 |
Price for:Each
Minimum: 10
Multiple: 10
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1283
Product RangeWR-MJ
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 615006138421 from Wurth Elektronik is a 6P / 6C horizontal female modular jack tab up WR-MJ.
- Working voltage of 120VAC
- Dielectric withstanding voltage of 100VAC/minute
- Rated current is 1.5A
- Black colour jack
- 500 mating cycles
- Stamped contact
- PBT insulator, UL94-V0 flammability rating
- Copper alloy contact with gold plating
- UL / cULus approved
- Isolation resistance <gt/> 500Mohm
Applications
Industrial
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Connector Type
RJ11
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
WR-MJ
Technical Docs (2)
Alternatives for 615006138421
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
