Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138521Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1284
Product RangeWR-MJ
Your Part Number
6,626 In Stock
4,032 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.918 |
| 25+ | $0.903 |
| 50+ | $0.888 |
| 100+ | $0.856 |
| 500+ | $0.840 |
| 1000+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138521Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P1284
Product RangeWR-MJ
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
No. of Positions6Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 615006138521 from Wurth Elektronik is a 6P / 6C horizontal female modular jack with ear plug.
- Working voltage of 120VAC
- Dielectric withstanding voltage of 1000VAC/minute
- Rated current is 1.5A
- Black colour jack
- 500 mating cycles
- Glass filled PBT insulator, UL94 V-0 flammability rating
- Copper alloy contact with selective gold plating
- UL recognized
- Insulation resistance <gt/> 500Mohm
Applications
Industrial
Technical Specifications
Connector Type
RJ12
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
WR-MJ
Technical Docs (2)
Alternatives for 615006138521
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
