Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008137121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19P1285
Product RangeWR-MJ
Your Part Number
398 In Stock
156 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.880 |
| 25+ | $1.840 |
| 50+ | $1.810 |
| 100+ | $1.750 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008137121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19P1285
Product RangeWR-MJ
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 615008137121 is a 8P8C black through-hole horizontal RJ45 Jack, stamped contacts. This WR-MJ series jack with gold-plated copper alloy contacts, PBT insulator. It mates with 7261xx10x.
- 1.5A Current rating
- 120VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
- Down tab
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
WR-MJ
Technical Docs (2)
Alternatives for 615008137121
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
