Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008137421Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P1286
Product RangeWR-MJ
Your Part Number
1,249 In Stock
4,480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.230 |
| 25+ | $3.000 |
| 50+ | $2.860 |
| 100+ | $2.680 |
| 250+ | $2.490 |
| 500+ | $2.390 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008137421Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P1286
Product RangeWR-MJ
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingTin Plated Contacts
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 615008137421 is a CAT-5 8P8C/RJ45 horizontal shielded Modular Jack with PBT insulator, gold-plated copper alloy and bronze nickel-plated housing.
- LED-1 (green)/LED-2 (yellow)
- 500-cycle Durability (mating) quality class
- 1.5A Rated current
- 120VAC Working voltage
- <gt/>500MΩ Isolation resistance
- 1000VAC/minute Dielectric withstanding voltage
- 20mΩ Maximum contact resistance
- Stamped contact type
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
With LED
Product Range
WR-MJ
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for 615008137421
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
