Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No63910815521CABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AH1201
Product RangeWR-CAB Series
Your Part Number
57 In Stock
130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.050 |
| 25+ | $1.820 |
| 50+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No63910815521CABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AH1201
Product RangeWR-CAB Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors8Conductor
Wire Gauge28AWG
Conductor Area CSA0.89mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
Cable Width10.16mm
No. of Max Strands x Strand Size7 x 0.013mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeWR-CAB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.013mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
WR-CAB Series
No. of Conductors
8Conductor
Conductor Area CSA
0.89mm²
Reel Length (Metric)
1m
Cable Width
10.16mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
