Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900511122Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T8000
Product RangeWR-MPC4
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.190 |
| 25+ | $2.040 |
| 50+ | $1.880 |
| 100+ | $1.700 |
| 500+ | $1.550 |
| 1000+ | $1.360 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900511122Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T8000
Product RangeWR-MPC4
Technical Datasheet
No. of Contacts5Contacts
Product RangeWR-MPC4
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.2mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-MPC4
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 64900511122
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
