Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503110315301Copy
Newark Part No.75AJ2156
Product RangeWR-CXASY Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.000 |
| 5+ | $47.120 |
| 10+ | $45.240 |
| 25+ | $44.480 |
| 50+ | $43.740 |
| 100+ | $42.980 |
| 250+ | $40.720 |
Price for:Each
Minimum: 1
Multiple: 1
$49.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503110315301Copy
Newark Part No.75AJ2156
Product RangeWR-CXASY Series
Cable Length - Imperial6"
Connector to Connector90° SMB Plug to SMB Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174/U
Connector Type ASMB Right Angle Plug
Connector Type BSMB Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
WR-CXASY Series
Connector to Connector
90° SMB Plug to SMB Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
SMB Bulkhead Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
