Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503503630501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AH1241
Product RangeWR-CXASY Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
| 5+ | $25.190 |
| 10+ | $24.060 |
| 25+ | $23.490 |
| 50+ | $22.930 |
| 100+ | $21.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503503630501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AH1241
Product RangeWR-CXASY Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
WR-CXASY Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
