Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686106188822Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel09AJ7889
Cut Tape80AJ3032
Product RangeWR-FPC
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.998 |
| 25+ | $0.911 |
| 50+ | $0.885 |
| 100+ | $0.860 |
| 250+ | $0.807 |
| 500+ | $0.755 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686106188822Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel09AJ7889
Cut Tape80AJ3032
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts6Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.29mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
6Contacts
Product Range
WR-FPC
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.29mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
