Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68611214422Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19P1339
Cut Tape19P1339
Your Part Number
1,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.780 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.460 |
| 250+ | $1.440 |
| 500+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68611214422Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel19P1339
Cut Tape19P1339
Technical Datasheet
Pitch Spacing1mm
No. of Contacts12Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
