Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711014522Copy
Newark Part No.19P1353
Product RangeWR-FPC
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.320 |
| 25+ | $1.290 |
| 50+ | $1.250 |
| 100+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $0.996 |
| 2500+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711014522Copy
Newark Part No.19P1353
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 68711014522 is a 10-way 1-row ivory surface-mount horizontal bottom ZIF Connector, 0.5mm pitch. This WR-FPC series connector with tin-plated phosphor bronze contacts, LCP insulator, LCP actuator. It mates with 6876xxxxx002 and 6877xxxxx002.
- 0.5A Current rating
- 50VAC Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Product Range
WR-FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
