Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711414522Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel99AC7263
Cut Tape82AH2881
Product RangeWR-FPC
Your Part Number
5,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.450 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.270 |
| 250+ | $1.220 |
| 500+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.962 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711414522Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel99AC7263
Cut Tape82AH2881
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
14Contacts
Product Range
WR-FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
