Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711614022Copy
Newark Part No.19P1358
Your Part Number
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.180 |
| 50+ | $1.140 |
| 100+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68711614022Copy
Newark Part No.19P1358
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
16Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for 68711614022
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
