Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68713614022Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel30AK1433
Cut Tape75Y5711
Your Part Number
1,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.700 |
| 25+ | $2.510 |
| 50+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $1.830 |
| 500+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.580 |
| 4000+ | $1.510 |
| 8000+ | $1.380 |
| 12000+ | $1.340 |
| 20000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68713614022Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel30AK1433
Cut Tape75Y5711
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts36Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
36Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
