Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691304530004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK3713
Product RangeWR-TBL 3045
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.240 |
| 25+ | $5.000 |
| 50+ | $4.710 |
| 100+ | $4.460 |
| 250+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691304530004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK3713
Product RangeWR-TBL 3045
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
Product RangeWR-TBL 3045
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Conductor Area CSA
3.31mm²
Rated Current
16A
Product Range
WR-TBL 3045
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
