Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691314520104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK7237
Product RangeWR-TBL 314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.590 |
| 25+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.410 |
| 500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691314520104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK7237
Product RangeWR-TBL 314
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeWR-TBL 314
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
WR-TBL 314
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
