Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351500002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19P1467
Product Range351
Your Part Number
20,837 In Stock
12,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.080 |
| 25+ | $1.050 |
| 50+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351500002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19P1467
Product Range351
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product Range351
SVHCLead (04-Feb-2026)
Product Overview
The 691351500002 is a 2-position vertical pluggable Terminal Block with PA66 (polyamide66) insulator, tin-plated phosphor bronze (PhBz) wire guard, brass (CuZn) metal housing, green colour. Zinc-plated steel - slot type terminal screw, M3 screw, 5.08mm pitch spacing, 3mm² conductor cross-section area, 7 to 8mm strip length and 24 to 12mm stranded wire.
- UL94V-0 Flammability rating
- 0.5Nm Torque
- 20mΩ Maximum contact resistance
- 1.6kV Withstanding voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
3mm²
Rated Current
20A
Product Range
351
Technical Docs (3)
Alternatives for 691351500002
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
