Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100012
Newark Part No.70AK3807
Product RangeWR-TBL 3611
Your Part Number
Technical Datasheet
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $8.510 |
| 25+ | $8.320 |
| 50+ | $8.130 |
| 100+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691361100012
Newark Part No.70AK3807
Product RangeWR-TBL 3611
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Positions
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3611
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (25-Jun-2025)
No. of Positions
12Positions
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
WR-TBL 3611
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate