Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692121030100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AM5105
Cut Tape26T3608
Product RangeWR-COM
Your Part Number
339 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.200 |
| 25+ | $3.110 |
| 50+ | $3.030 |
| 100+ | $2.760 |
| 250+ | $2.530 |
| 500+ | $2.430 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 2+ | $2.000 |
| 4+ | $1.900 |
| 6+ | $1.780 |
| 10+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692121030100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AM5105
Cut Tape26T3608
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 692121030100 is a 9-way blue through-hole horizontal USB 3.0 Type A Receptacle, stamped contacts. This WR-COM series receptacle with tin-plated brass housing, gold-plated copper alloy contacts, LCP insulator. It mates with 692112030100, 692901100001 and 69290x100000.
- 1.8A at pin 1 and pin 4, 0.25A at other pins current rating
- 30VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave and reflow soldering
Applications
Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
WR-COM
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
