Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692221030100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26T3614
Product RangeWR-COM
Your Part Number
4,247 In Stock
1,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.600 |
| 25+ | $3.360 |
| 50+ | $3.180 |
| 100+ | $3.000 |
| 250+ | $2.790 |
| 500+ | $2.690 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692221030100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26T3614
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 692221030100 is a 9-way blue through-hole horizontal USB 3.0 Type B Receptacle, stamped contacts. This WR-COM series receptacle with tin-plated brass housing, gold-plated copper alloy contacts, LCP insulator. It mates with 692903100000.
- 1.8A at pin 1 and pin 4, 0.25A at other pins current rating
- 30VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
WR-COM
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
