Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693061010911Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89T9349
Product RangeWR-CRD
Your Part Number
1,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $6.420 |
| 25+ | $5.970 |
| 50+ | $5.670 |
| 100+ | $5.330 |
| 250+ | $4.950 |
| 500+ | $4.760 |
| 1000+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693061010911Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89T9349
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts9Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 693061010911 from Wurth Elektronik is 9 pin, black colour push & push SD card connector with card detection.
- Contact plating is gold
- Contact material is copper alloy
- Liquid crystal polymer insulator
- Operating temperature range -25°C up to 85°C
- Rated current of 0.5A
- Working voltage of 100VAC
- Isolation resistance is greater than 1000Mohm
- Dielectric withstanding voltage of 500VAC minimum
- Contact resistance of 100mohm minimum
Applications
Industrial
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Copper
Product Range
WR-CRD
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
