Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700973200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5601
Product RangeWA-EXRV
Your Part Number
1,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 25+ | $0.306 |
| 50+ | $0.277 |
| 100+ | $0.249 |
| 500+ | $0.234 |
| 1000+ | $0.226 |
| 5000+ | $0.222 |
| 10000+ | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700973200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5601
Product RangeWA-EXRV
Technical Datasheet
External Diameter6.3mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth1.7mm
Mounting Hole Dia3.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.3mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
3.5mm
Product Range
WA-EXRV
Grip Range Min
2mm
Overall Length
-
External Depth
1.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
