Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700976100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5619
Product RangeWA-EXRV
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.371 |
| 25+ | $0.354 |
| 50+ | $0.336 |
| 100+ | $0.301 |
| 500+ | $0.283 |
| 1000+ | $0.272 |
| 5000+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700976100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AC5619
Product RangeWA-EXRV
Technical Datasheet
External Diameter12mm
Grip Range Min2.5mm
Grip Range Max4mm
Overall Length-
Overall Length-
External Depth2.5mm
Mounting Hole Dia6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12mm
Grip Range Max
4mm
Overall Length
-
Mounting Hole Dia
6mm
Product Range
WA-EXRV
Grip Range Min
2.5mm
Overall Length
-
External Depth
2.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
