Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820025Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ3231
Product RangeWA-SLED
Your Part Number
1,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 10+ | $0.235 |
| 25+ | $0.216 |
| 50+ | $0.197 |
| 100+ | $0.181 |
| 500+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820025Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ3231
Product RangeWA-SLED
Technical Datasheet
Height2.5mm
External Diameter4.5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-SLED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Height
2.5mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.5mm
Product Range
WA-SLED
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
