Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820055
Newark Part No.46AJ3237
Product RangeWA-SLED
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.237 |
10+ | $0.227 |
25+ | $0.208 |
50+ | $0.189 |
100+ | $0.173 |
500+ | $0.157 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No705820055
Newark Part No.46AJ3237
Product RangeWA-SLED
Technical Datasheet
Height5.5mm
External Diameter4.5mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-SLED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Height
5.5mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
External Diameter
4.5mm
Product Range
WA-SLED
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate