Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 709940300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 46AJ3306 |
| Product Range | WA-SNTE |
| Your Part Number | |
| Technical Datasheet |
2,748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 10+ | $0.113 |
| 25+ | $0.110 |
| 50+ | $0.106 |
| 100+ | $0.095 |
| 250+ | $0.092 |
| 500+ | $0.089 |
| 1000+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 709940300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 46AJ3306 |
| Product Range | WA-SNTE |
| Technical Datasheet | |
| Nut Type | Hex |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | WA-SNTE |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M3 |
| Product Range | WA-SNTE |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
