Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709940400Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC5796
Product RangeWA-SNTE
Your Part Number
2,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 10+ | $0.116 |
| 25+ | $0.107 |
| 50+ | $0.100 |
| 100+ | $0.094 |
| 500+ | $0.086 |
| 1000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709940400Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC5796
Product RangeWA-SNTE
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-SNTE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M4
Product Range
WA-SNTE
Thread Size - Imperial
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
