Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726141005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T2677
Your Part Number
4,587 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 10+ | $0.681 |
| 25+ | $0.648 |
| 50+ | $0.604 |
| 100+ | $0.580 |
| 500+ | $0.546 |
| 1000+ | $0.507 |
| 5000+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No726141005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58T2677
Technical Datasheet
Accessory TypeDust Cap
For Use WithMini USB Type AB and Type B Connectors
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 726141005 is a black Plastic Cap for mini USB type-AB and type-B connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Mini USB Type AB and Type B Connectors
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
