Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427224Copy
Newark Part No.46T8765
Product RangeWE-FLAT Series
Your Part Number
10 In Stock
1,280 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.300 |
| 25+ | $2.270 |
| 50+ | $2.230 |
| 100+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427224Copy
Newark Part No.46T8765
Product RangeWE-FLAT Series
Technical Datasheet
Impedance115ohm
Frequency Min-
Frequency Max-
Product RangeWE-FLAT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427224 is a flat cable Ferrite Core features filter for common mode interferences and easy way of filtering a ribbon cable. This core is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
RF Communications
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Impedance
115ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-FLAT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
