Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427246Copy
Newark Part No.08P2345
Product RangeWE-STAR-FLAT Series
Your Part Number
932 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 10+ | $14.550 |
| 25+ | $14.280 |
| 50+ | $14.010 |
| 100+ | $13.740 |
| 250+ | $13.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427246Copy
Newark Part No.08P2345
Product RangeWE-STAR-FLAT Series
Technical Datasheet
Impedance194ohm
Frequency Min-
Frequency Max-
Product RangeWE-STAR-FLAT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427246 is a grey Snap Ferrite Core made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-FLAT series snap ferrite core is suitable for ribbon cable, internal and external computer data and power cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +105 ºC
- 26-Pole round
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals, Medical
Technical Specifications
Impedance
194ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-STAR-FLAT Series
Technical Docs (2)
Alternatives for 7427246
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
