Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427253Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58AK1765
Product RangeWE-SFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 5+ | $14.960 |
| 10+ | $14.240 |
| 25+ | $13.510 |
| 100+ | $13.090 |
| 500+ | $12.670 |
| 1000+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427253Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58AK1765
Product RangeWE-SFA Series
Technical Datasheet
Impedance192ohm
Frequency Min-
Frequency Max-
Product RangeWE-SFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
192ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-SFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
