Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273711Copy
Newark Part No.75AJ2557
Product RangeWE-EEL Series
Your Part Number
88 In Stock
Need more?
26 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
62 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.790 |
| 25+ | $4.390 |
| 50+ | $4.180 |
| 100+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273711Copy
Newark Part No.75AJ2557
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket ColorBlack
Product RangeWE-EEL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Cable Length - Metric
50mm
Product Range
WE-EEL Series
Cable Length - Imperial
1.97"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
