Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273714Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58T2857
Product RangeWE-EEL Series
Your Part Number
137 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 5+ | $7.740 |
| 10+ | $7.210 |
| 25+ | $6.760 |
| 50+ | $6.460 |
| 100+ | $6.100 |
| 250+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273714Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58T2857
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColorBlack
Product RangeWE-EEL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Cable Length - Metric
200mm
Product Range
WE-EEL Series
Cable Length - Imperial
7.9"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
