Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273715Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T2858
Product RangeWE-EEL Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 10+ | $8.180 |
| 25+ | $7.200 |
| 50+ | $6.720 |
| 100+ | $6.070 |
| 250+ | $5.820 |
| 500+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273715Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T2858
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorBlack
Product RangeWE-EEL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Cable Length - Metric
300mm
Product Range
WE-EEL Series
Cable Length - Imperial
11.8"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
