Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427414Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08P2351
Product RangeWE-CPU Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.820 |
| 25+ | $1.760 |
| 50+ | $1.700 |
| 100+ | $1.630 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427414Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08P2351
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Length30mm
Width20mm
Thickness1.5mm
Power Reference (kW)-
Operating Temperature Range-25°C to +125°C
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427414 is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
- Controller screening
- Filter for common mode interferences
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Applications
CPU, Controller Screening
Width
20mm
Power Reference (kW)
-
Product Range
WE-CPU Series
SVHC
No SVHC (04-Feb-2026)
Length
30mm
Thickness
1.5mm
Operating Temperature Range
-25°C to +125°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
