Print Page
7427713
Mounting Clip, Ferrite Core, 0.14" Mounting Hole Dia, 1.02" Clip Dia, Grey, WE-Star-Clip Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78R5634
Product RangeWE-Star-Clip
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 25+ | $1.840 |
| 100+ | $1.580 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78R5634
Product RangeWE-Star-Clip
Technical Datasheet
Clip TypeFerrite Core Mounting Clip
Clip Diameter26mm
Mounting Hole Dia3.6mm
Product RangeWE-Star-Clip
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clip Type
Ferrite Core Mounting Clip
Mounting Hole Dia
3.6mm
SVHC
No SVHC (04-Feb-2026)
Clip Diameter
26mm
Product Range
WE-Star-Clip
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
