Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427722
Newark Part No.58AK1779
Product RangeWE-STAR-CLIP Series
Your Part Number
373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.720 |
| 25+ | $2.540 |
| 50+ | $2.360 |
| 100+ | $2.120 |
| 500+ | $1.940 |
| 1000+ | $1.710 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427722
Newark Part No.58AK1779
Product RangeWE-STAR-CLIP Series
Technical Datasheet
Clip TypeFerrite Core Mounting Clip
Clip Diameter-
Mounting Hole Dia3.4mm
Product RangeWE-STAR-CLIP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clip Type
Ferrite Core Mounting Clip
Mounting Hole Dia
3.4mm
SVHC
No SVHC (25-Jun-2025)
Clip Diameter
-
Product Range
WE-STAR-CLIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
