Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AK5579RL
Cut Tape94AK5579
Product RangeWE-TPC Series
Your Part Number
641 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.470 |
| 100+ | $1.410 |
| 500+ | $1.220 |
| 1000+ | $1.090 |
| 2500+ | $0.965 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AK5579RL
Cut Tape94AK5579
Product RangeWE-TPC Series
Inductance6.8µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.4ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
