Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1792RL
Cut Tape58AK1792
Product RangeWE-LQS Series
Your Part Number
1,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $1.310 |
| 15+ | $1.260 |
| 25+ | $1.210 |
| 50+ | $1.160 |
| 125+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1792RL
Cut Tape58AK1792
Product RangeWE-LQS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionSemishielded
Saturation Current (Isat)260mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max1.9ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
1.9ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
