Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AC1060RL
Cut Tape62AC1060
Product RangeWE-LQS Series
Your Part Number
2,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.380 | $13.80 |
| Total Price | $13.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.380 |
| 30+ | $1.320 |
| 100+ | $1.270 |
| 250+ | $1.180 |
| 500+ | $1.110 |
| 1000+ | $0.907 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AC1060RL
Cut Tape62AC1060
Product RangeWE-LQS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.32A
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.32A
Saturation Current (Isat)
1A
Product Range
WE-LQS Series
DC Resistance Max
0.168ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
