Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043101ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AC9127
Product RangeWE-LQS Series
Your Part Number
2,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.761 |
| 10+ | $0.760 |
| 25+ | $0.740 |
| 50+ | $0.654 |
| 100+ | $0.521 |
| 500+ | $0.520 |
| 1000+ | $0.466 |
Price for:Each
Minimum: 5
Multiple: 5
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043101ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AC9127
Product RangeWE-LQS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)490mA
Inductor ConstructionSemishielded
Saturation Current (Isat)290mA
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max1.043ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
490mA
Saturation Current (Isat)
290mA
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
1.043ohm
Product Length
4mm
Product Height
2.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
