Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052101Copy
Newark Part No.62AC1070
Product RangeWE-LQS Series
Your Part Number
1,236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.540 |
| 10+ | $1.500 |
| 25+ | $1.460 |
| 50+ | $1.420 |
| 100+ | $1.390 |
| 250+ | $1.350 |
| 500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052101Copy
Newark Part No.62AC1070
Product RangeWE-LQS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max1.09ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
600mA
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
1.09ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
