Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052470Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1072RL
Cut Tape62AC1072
Product RangeWE-LQS Series
Your Part Number
2,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.470 | $7.35 |
| Total Price | $7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $1.450 |
| 15+ | $1.430 |
| 25+ | $1.400 |
| 50+ | $1.380 |
| 125+ | $1.340 |
| 250+ | $1.300 |
| 500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052470Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1072RL
Cut Tape62AC1072
Product RangeWE-LQS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)950mA
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.521ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.521ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
