Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054332Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8053
Product RangeWE-LQS Series
Your Part Number
1,331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.460 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.060 |
| 2500+ | $0.931 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054332Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8053
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)100mA
Inductor ConstructionSemishielded
Saturation Current (Isat)150mA
Power Inductor Case5mm x 5mm x 4mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max21.6ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Saturation Current (Isat)
150mA
Product Range
WE-LQS Series
DC Resistance Max
21.6ohm
Product Length
5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
