Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086682Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9142
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.470 |
| 25+ | $1.460 |
| 50+ | $1.260 |
| 100+ | $0.991 |
| 500+ | $0.970 |
| 1000+ | $0.949 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086682Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9142
Product RangeWE-LQS Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)140mA
Inductor ConstructionSemishielded
Saturation Current (Isat)260mA
Product RangeWE-LQS Series
Power Inductor Case8mm x 8mm x 6.5mm
DC Resistance Max18.7ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
18.7ohm
Product Length
8mm
Product Height
6.5mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
260mA
Power Inductor Case
8mm x 8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
