Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440502Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5147
Product RangeWE-LQSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.000 |
| 5+ | $180.930 |
| 10+ | $178.690 |
| 25+ | $169.880 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440502Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5147
Product RangeWE-LQSH Series
Technical Datasheet
Kit Contents0.47uH to 10uH 2010/2512/3012/4020 Size WE-LQSH Series Semi-Shielded SMD Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.47µH to 10µH
No. of Items in Kit-
Product RangeWE-LQSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
0.47uH to 10uH 2010/2512/3012/4020 Size WE-LQSH Series Semi-Shielded SMD Power Inductors
Range of Inductance Values
0.47µH to 10µH
Product Range
WE-LQSH Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
